• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10240 Hand tap Roughing tap UNC No. 12 24 mm Right hand cutting DIN 352, DIN 2184 HSS 1 pc(s)

Product type
Hand tap
Thread spec
UNC
DIN standard
DIN 352
DIN 2184
Thread size
No. 12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

UNC

DIN standard

DIN 352

DIN 2184

Thread size

No. 12

Gradient

24 mm

Type

Roughing tap

Thread handedness

Right hand cutting

Thread length

18 mm

Tap hole size

4.5 mm

Material

HSS

Length

50 mm

Square neck

4.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223956 Eventus by Exact 10240 Hand tap Roughing tap UNC No. 12 24 mm Right hand cutting DIN 352, DIN 2184 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 7H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)