• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 11311 CNC tap metric M20 2.5 mm Right hand cutting DIN 376 HSS Shape B 1 pc(s)

Product type
CNC tap
Thread spec
metric
DIN standard
DIN 376
Thread size
M20
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

metric

DIN standard

DIN 376

Thread size

M20

Gradient

2.5 mm

End cut shape

Shape B

Thread handedness

Right hand cutting

Thread length

34 mm

Material

HSS

Material properties

TiN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1224197 Eventus by Exact 11311 CNC tap metric M20 2.5 mm Right hand cutting DIN 376 HSS Shape B 1 pc(s)

Description

If you want to cut an internal thread. Shape B = 5 course gate, for through holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)