• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 1610355 CNC tap metric M8 Right hand cutting DIN 371 HSS 1 pc(s)

Product type
CNC tap
Thread spec
metric
DIN standard
DIN 371
Thread size
M8
Thread handedness
Right hand cutting
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

metric

DIN standard

DIN 371

Thread size

M8

Thread handedness

Right hand cutting

Material

HSS

Thread type

M8

Documents & Downloads

Datasheet

Datasheet 802948 Eventus by Exact 1610355 CNC tap metric M8 Right hand cutting DIN 371 HSS 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802948 Eventus by Exact 1610355 CNC tap metric M8 Right hand cutting DIN 371 HSS 1 pc(s)

Description

Features

  • DIN 371 with 35° right spiral for metric ISO thread DIN 13
  • Profile-polished and behind-sharpened
  • Tolerance 6H = ISO 2
  • 2- course gate for blind holes.

Hints

M3 - M6 with tip
M8 - M12 without tip.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)