• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 20035 Tapping head metric M8 1.25 mm Right hand cutting DIN 352 HSS 35° RSP 1 pc(s)

Product type
Tapping head
Thread spec
metric
DIN standard
DIN 352
Thread size
M8
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tapping head

Thread spec

metric

DIN standard

DIN 352

Thread size

M8

Gradient

1.25 mm

End cut shape

35° RSP

Thread handedness

Right hand cutting

Thread length

22 mm

Material

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1224319 Eventus by Exact 20035 Tapping head metric M8 1.25 mm Right hand cutting DIN 352 HSS 35° RSP 1 pc(s)

Description

For manual or machine use. 35° RSP = 2 course gate for blind holes • Short design · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)