• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 20104 Tapping head metric (precision) Mf10 1 mm Right hand cutting DIN 2181 HSS 1 pc(s)

Product type
Tapping head
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf10
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tapping head

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf10

Gradient

1 mm

Thread handedness

Right hand cutting

Thread length

20 mm

Material

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1224334 Eventus by Exact 20104 Tapping head metric (precision) Mf10 1 mm Right hand cutting DIN 2181 HSS 1 pc(s)

Description

For manual or machine use. Short design for tapping through and blind holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)