• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 20113 Tapping head metric (precision) Mf24 1.5 mm Right hand cutting DIN 2181 HSS 1 pc(s)

Product type
Tapping head
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf24
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tapping head

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf24

Gradient

1.5 mm

Thread handedness

Right hand cutting

Thread length

22 mm

Material

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1224343 Eventus by Exact 20113 Tapping head metric (precision) Mf24 1.5 mm Right hand cutting DIN 2181 HSS 1 pc(s)

Description

For manual or machine use. Short design for tapping through and blind holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)