• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eveready E304401000 AA battery Alkali-manganese 1.5 V 24 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eveready E304401000 AA battery Alkali-manganese 1.5 V 24 pc(s)

  • 1.5V
  • Contains 24 pieces

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

24 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 3702205 Eveready E304401000 AA battery Alkali-manganese 1.5 V 24 pc(s)

User & Safety Instructions

User & Safety Instructions 3702205 Eveready E304401000 AA battery Alkali-manganese 1.5 V 24 pc(s)

Description

Eveready GOLD® Alkaline batteries are the ideal power source for low to medium power devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)