• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eveready Eveready Gold AA battery Alkali-manganese 1.5 V 60 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Eveready Eveready Gold AA battery Alkali-manganese 1.5 V 60 pc(s)

  • Storage box; Contains 60 batteries
  • AA battery (R6)

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

60 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3793962 Eveready Eveready Gold AA battery Alkali-manganese 1.5 V 60 pc(s)

Description

No more power? No problem for you.
Be on a battery that's reliable and ready to use at all times - Eveready GOLD. Eveready GOLD batteries have a quality seal for reliable performance that you can rely on. In this way, the favorite devices of your family remain ready for use at all times. Eveready GOLD batteries are the ideal choice for devices with low to medium power requirements, such as remote controls, pocket calculators, toys and many other everyday devices. You certainly have some of them at home – that's why Eveready is for everyday life.

This text is machine translated.

Scope of delivery

  • 60 AA-batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)