• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eveready SHD AA battery Zinc carbon 1.5 V 8 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

226 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eveready SHD AA battery Zinc carbon 1.5 V 8 pc(s)

  • Set of 8.

Technical specifications

Size

AA

Product type

AA battery

Technology

Zinc carbon

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

8 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402189 Eveready SHD AA battery Zinc carbon 1.5 V 8 pc(s)

Description

Eveready® Super Heavy Duty® is the affordable carbon zinc solution that supplies power for you and your family

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)