• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Everlight Opto 103UYD/S530-A3 LED wired Yellow Cylindrical 2 mm 50 mcd 130 ° 20 mA 2 V

Stroke drawing/circuit diagram
Product type
LED wired
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Casing
2 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

103UYD/S530-A3

Factory colour

Yellow

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Casing

2 mm

Type

Radial lead

Light intensity I(V)

50 mcd

Wavelength

589 nm

Radiation angle

130°

Type (LEDs)

Diffused

Lens type

Cylindrical

Content

1 pc(s)

Type

diffuse

Documents & Downloads

Datasheet

Datasheet 156218 Everlight Opto 103UYD/S530-A3 LED wired Yellow Cylindrical 2 mm 50 mcd 130 ° 20 mA 2 V

User & Safety Instructions

User & Safety Instructions 156218 Everlight Opto 103UYD/S530-A3 LED wired Yellow Cylindrical 2 mm 50 mcd 130 ° 20 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)