• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Everlight Opto 1363-2SUBC/C470/S400-A4 LED wired Blue Circular 10 mm 3200 mcd 10 ° 20 mA 3.4 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
3.4 V
Forward current I(F)
20 mA
Casing
10 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1309 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Everlight Opto 1363-2SUBC/C470/S400-A4 LED wired Blue Circular 10 mm 3200 mcd 10 ° 20 mA 3.4 V

Our service for you

Technical specifications

Product type

LED wired

Type

1363-2SUBC/C470/S400-A4

Factory colour

Blue

Forward voltage U(F)

3.4 V

Forward current I(F)

20 mA

Casing

10 mm

Type

Radial lead

Light intensity I(V)

3200 mcd

Wavelength

470 nm

Radiation angle

10°

Type (LEDs)

Water clear

Lens type

Circular

RoHS-compliant

Yes

Content

1 pc(s)

Type

Clear

Documents & Downloads

Datasheet

Datasheet 156264 Everlight Opto 1363-2SUBC/C470/S400-A4 LED wired Blue Circular 10 mm 3200 mcd 10 ° 20 mA 3.4 V

User & Safety Instructions

User & Safety Instructions 156264 Everlight Opto 1363-2SUBC/C470/S400-A4 LED wired Blue Circular 10 mm 3200 mcd 10 ° 20 mA 3.4 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.99*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)