• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Everlight Opto PT15-21C/TR8 Phototransistor 1206 1200 nm PT 15-21C/TR8 Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
Phototransistor
Type
1206
Type
SMD
Wavelength (min.)
400 nm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

582 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Everlight Opto PT15-21C/TR8 Phototransistor 1206 1200 nm PT 15-21C/TR8 Tape cut

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Phototransistor

Type

PT 15-21C/TR8

Type

1206

Type

SMD

Type (LEDs)

Water clear

Collector current

20 mA

Max. sensitivity

860 nm

Wavelength (min.)

400 nm

Wavelength (max.)

1200 nm

Manufacturer

Everlight Opto

RoHS-compliant

Yes

Type

Clear

Documents & Downloads

Datasheet

Datasheet 156419 Everlight Opto PT15-21C/TR8 Phototransistor 1206 1200 nm PT 15-21C/TR8 Tape cut

User & Safety Instructions

User & Safety Instructions 156419 Everlight Opto PT15-21C/TR8 Phototransistor 1206 1200 nm PT 15-21C/TR8 Tape cut

Description

With fast switch times, long life and an excellent value for money, they are a great choice. This powerful photo transistor can be used as a counter, miniature switch and photo interrupter.