• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM SFH 309 FA Phototransistor 3 mm 1100 nm 12 ° SFH 309 FA

Product type
Phototransistor
Casing
3 mm
Type
Radial lead
Detection angle
12 °
Wavelength (min.)
730 nm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1778 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.42 / piece)
€ 0.60
-30 %
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM SFH 309 FA Phototransistor 3 mm 1100 nm 12 ° SFH 309 FA

Our service for you

Technical specifications

Product type

Phototransistor

Type

SFH 309 FA

Casing

3 mm

Type

Radial lead

Type (LEDs)

Diffused

Tinted

Detection angle

12°

Collector current

15 mA

Max. sensitivity

900 nm

Wavelength (min.)

730 nm

Wavelength (max.)

1100 nm

Manufacturer

OSRAM

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 153883 OSRAM SFH 309 FA Phototransistor 3 mm 1100 nm 12 ° SFH 309 FA

User & Safety Instructions

User & Safety Instructions 153883 OSRAM SFH 309 FA Phototransistor 3 mm 1100 nm 12 ° SFH 309 FA