• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM SFH 313 FA Phototransistor 5 mm 1080 nm 10 ° SFH 313 FA

Product type
Phototransistor
Casing
5 mm
Type
Radial lead
Detection angle
10 °
Wavelength (min.)
740 nm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM SFH 313 FA Phototransistor 5 mm 1080 nm 10 ° SFH 313 FA

Our service for you

Technical specifications

Product type

Phototransistor

Type

SFH 313 FA

Casing

5 mm

Type

Radial lead

Type (LEDs)

Diffused

Tinted

Detection angle

10°

Collector current

50 mA

Max. sensitivity

870 nm

Wavelength (min.)

740 nm

Wavelength (max.)

1080 nm

Manufacturer

OSRAM

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 153924 OSRAM SFH 313 FA Phototransistor 5 mm 1080 nm 10 ° SFH 313 FA

User & Safety Instructions

User & Safety Instructions 153924 OSRAM SFH 313 FA Phototransistor 5 mm 1080 nm 10 ° SFH 313 FA