• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay BPW 96 C Phototransistor 5 mm 1080 nm 40 ° BPW 96 C

Product type
Phototransistor
Casing
5 mm
Type
Radial lead
Detection angle
40 °
Wavelength (min.)
450 nm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.96
-20 %
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay BPW 96 C Phototransistor 5 mm 1080 nm 40 ° BPW 96 C

Our service for you

Technical specifications

Product type

Phototransistor

Type

BPW 96 C

Casing

5 mm

Type

Radial lead

Type (LEDs)

Water clear

Non-tinted

Detection angle

40°

Collector current

50 mA

Max. sensitivity

850 nm

Wavelength (min.)

450 nm

Wavelength (max.)

1080 nm

Manufacturer

Vishay

RoHS-compliant

Yes

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 184055 Vishay BPW 96 C Phototransistor 5 mm 1080 nm 40 ° BPW 96 C