• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Everlight Opto PT17-21C/L41/TR8 Phototransistor 0805 1200 nm PT 17-21C/L41/TR8 Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
Phototransistor
Type
0805
Type
SMD
Wavelength (min.)
400 nm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1702 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.15 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Everlight Opto PT17-21C/L41/TR8 Phototransistor 0805 1200 nm PT 17-21C/L41/TR8 Tape cut

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Phototransistor

Type

PT 17-21C/L41/TR8

Type

0805

Type

SMD

Type (LEDs)

Water clear

Collector current

20 mA

Max. sensitivity

860 nm

Wavelength (min.)

400 nm

Wavelength (max.)

1200 nm

Manufacturer

Everlight Opto

RoHS-compliant

Yes

Type

Clear

Documents & Downloads

Datasheet

Datasheet 156414 Everlight Opto PT17-21C/L41/TR8 Phototransistor 0805 1200 nm PT 17-21C/L41/TR8 Tape cut

User & Safety Instructions

User & Safety Instructions 156414 Everlight Opto PT17-21C/L41/TR8 Phototransistor 0805 1200 nm PT 17-21C/L41/TR8 Tape cut

Description

With fast switch times, long life and an excellent value for money, they are a great choice. This powerful photo transistor can be used as a counter, miniature switch and photo interrupter.