• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN EVN Lichttechnik LR44183502 LED recessed panel 16.5 W Warm white White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED installation panel, IP44

  • Power= 16.5 W
  • Total luminous flux= 1260 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED recessed panel

Built-in LED

16.5 W

3000 K

Colour

Warm white

Total luminous flux

1260 lm

Max. capacity

350 mA

Light features

Ceiling mount option

Suitable for wall mounting

Radiation angle

80°

Protection class

III

IP44

IK03

Factory colour

White

Material

Aluminium

Height

30 mm

(Ø)

180 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Description

LED installation panel for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. Due to the given degree of protection, the panel can also be used in damp rooms such as Bathroom and even in the protected outdoor area. Due to the low installation depth, the panel can also be used with e.g. suspended ceilings with simple planking, but also walls without problems. Through the large-area light emission, a very homogeneous illumination of the room is always achieved.

This text is machine translated.

What kind of LED Panel Lights are you looking for?