• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LPR083501 LED recessed panel 5 W Neutral white Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED flush mount panel

  • Power= 5 W
  • Total luminous flux= 360 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED recessed panel

Built-in LED

5 W

4000 K

Colour

Neutral white

Total luminous flux

360 lm

Max. capacity

350 mA

Light features

Ceiling mount option

Suitable for wall mounting

Radiation angle

80°

Protection class

III

IP20

IK03

Factory colour

Silver

Material

Aluminium

Height

25 mm

(Ø)

85 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Description

LED installation panel for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. Since THE MM marking is given, the panel can also be used in furniture construction. Due to the low installation depth, the panel can also be used with e.g. suspended ceilings with simple planking, but also walls without problems. Through the large-area light emission, a very homogeneous illumination of the room is always achieved.

This text is machine translated.

What kind of LED Panel Lights are you looking for?