• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN EVN Lichttechnik LSTRSB6724603502 LED strip EEC: G (A - G) + solder lugs 24 V 5000 mm Warm white 1 pc(s)

1/3
Product type
LED strip
Connectors (LED strips)
+ solder lugs
LED strip features
Dimmable
Flexible
Can be shortened
Self-adhesive
Colour
Warm white
Total luminous flux
5950 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: G.
  • Energy efficiency class spectrum: A to G.
  • Bulb: LED not replaceable
  • Mounting type: Construction/installation
  • Design: Band
  • Number of lamps per meter: 120
  • Lamp power per meter 19.2 W
  • Luminous flux per meter: 1190 lm
  • Voltage type DC
  • Lamp voltage 24 V
  • Reflected beam angle 120°
  • Operating device: LED operating device voltage-controlled
  • Suitable for dimmer: Yes
  • Removable operating device: No.
  • Light current decline at medium. Service life 50,000 h at 25 °C surrounding temperature: 30 %
  • Protection class (IP) IP67
  • Protection class III
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Adjustable radiation angle: No.
  • Width: 15 mm
  • Height/depth 7 mm
  • Length: 5000 mm
  • Length of each section 50 mm
  • With end piece: No.
  • With connection set: No.
  • With protective cover: No.
  • Self-adhesive: Yes
  • Number of poles: 2
  • Connection type: Soldering
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

LED strip

Connectors (LED strips)

+ solder lugs

LED strip features

Dimmable

Flexible

Can be shortened

Self-adhesive

Type

Band

Colour

Warm white

Total luminous flux

5950 lm

Use

Inside

Colour temperature (max.)

3000 K

Radiation angle

120°

Luminous flux (Φ) per unit

1190 lm

Operating voltage

24 V

Connection

Soldering

Dim

(L x W x H) 5000 x 15 x 7 mm

Power consumption per unit

19.2 W

LED number per unit

120

Width

15 mm

Height

7 mm

Length

5000 mm

Unit length

50 mm

IP67

G (A - G)

Yes

Colour rendering index

80-89

Protection class

III

Built-in LED

Documents & Downloads

Datasheet

Datasheet 3152012 EVN EVN Lichttechnik LSTRSB6724603502 LED strip EEC: G (A - G) + solder lugs 24 V 5000 mm Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3152012 EVN EVN Lichttechnik LSTRSB6724603502 LED strip EEC: G (A - G) + solder lugs 24 V 5000 mm Warm white 1 pc(s)

Description

Shortened and flexible LED strip with high-performance LED chips. In comparison to conventional LED chips, the bright super-bright LED chips on this strip achieve a much higher light yield with the same power consumption or comparable light yield with low power consumption. This allows a wide range of applications, such as direct or indirect lighting in the living room, bedroom, hallway, etc. and more energy-saving. These strips can also be used for projects with high demands regarding light yield. Important: In order to prevent overheating of the strip, it should only be installed on heat-conducting surfaces, preferably in aluminum profiles. The strip is also UV-resistant. The light yield is max. 1150lm per meter.

This text is machine translated.