• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LSTRSB2024603501 LSTRSB2024603501 LED strip EEC: G (A - G) + solder lugs 24 V 5000 mm Daylight white Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
LED strip
Connectors (LED strips)
+ solder lugs
LED strip features
Dimmable
Flexible
Can be shortened
Self-adhesive
Colour
Daylight white
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: G.
  • Energy efficiency class spectrum: A to G.
  • Bulb: LED not replaceable
  • Mounting type: Construction/installation
  • Design: Band
  • Number of lamps per meter: 120
  • Lamp power per meter 19.19999999 W
  • Luminous flux per meter: 1440 lm
  • Voltage type DC
  • Lamp voltage 24 V
  • Reflected beam angle 120°
  • Operating device: LED operating device voltage-controlled
  • Suitable for dimmer: Yes
  • Removable operating device: No.
  • Light current decline at medium. Service life 50,000 h at 25 °C surrounding temperature: 30 %
  • Protection class (IP) IP20
  • Protection class III
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 6000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Adjustable radiation angle: No.
  • Width: 10 mm
  • Height/depth 2 mm
  • Length: 5000 mm
  • Length of each section 50 mm
  • With end piece: No.
  • With connection set: No.
  • With protective cover: No.
  • Self-adhesive: Yes
  • Number of poles: 2
  • Connection type: Soldering
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Packaging type

Piece

Product type

LED strip

Connectors (LED strips)

+ solder lugs

LED strip features

Dimmable

Flexible

Can be shortened

Self-adhesive

Type

Band

Factory colour

Daylight white

Colour

Daylight white

Total luminous flux

7200 lm

Use

Inside

Colour temperature (max.)

6000 K

Radiation angle

120°

Luminous flux (Φ) per unit

1440 lm

Operating voltage

24 V

Connection

Soldering

Dim

(L x W x H) 5000 x 10 x 2 mm

Power consumption per unit

19.2 W

LED number per unit

120

Width

10 mm

Height

2 mm

Length

5000 mm

Unit length

50 mm

IP20

G (A - G)

Yes

Colour rendering index

80-89 cri

Protection class

III

Bulb cannot be changed

Documents & Downloads

Datasheet

Datasheet 3152006 EVN LSTRSB2024603501 LSTRSB2024603501 LED strip EEC: G (A - G) + solder lugs 24 V 5000 mm Daylight white Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3152006 EVN LSTRSB2024603501 LSTRSB2024603501 LED strip EEC: G (A - G) + solder lugs 24 V 5000 mm Daylight white Piece 1 pc(s)

Description

Shortened and flexible LED strip with high-performance LED chips. In comparison to conventional LED chips, the bright super-bright LED chips on this strip achieve a much higher light yield with the same power consumption or comparable light yield with low power consumption. This allows a wide range of uses, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc., making them even more energy-efficient. These strips can also be used for projects with high demands regarding light yield. Important: In order to prevent overheating of the strip, it should only be installed on heat-conducting surfaces, preferably in aluminum profiles. Exact binning allows color tolerances up to +/-50K. The light yield is 1440lm per meter.

This text is machine translated.