• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LSTRSB2024305099 LSTRSB2024305099 LED strip + solder lugs 24 V 5000 mm RGB 1 pc(s)

1/3
Product type
LED strip
Connectors (LED strips)
+ solder lugs
LED strip features
Dimmable
Flexible
Can be shortened
Self-adhesive
Colour
RGB
Total luminous flux
2070 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Bulb: LED not replaceable
  • Mounting type: Construction/installation
  • Design: Band
  • Number of lamps per meter: 60
  • Lamp power per meter 14.4 W
  • Luminous flux per meter: 414 lm
  • Voltage type DC
  • Lamp voltage 24 V
  • Reflected beam angle 120°
  • Operating device: LED operating device voltage-controlled
  • Suitable for dimmer: Yes
  • Removable operating device: No.
  • Light current decline at medium. Service life 50,000 h at 25 °C surrounding temperature: 30 %
  • Protection class (IP) IP20
  • Protection class III
  • Light color RGB
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Adjustable radiation angle: No.
  • Width: 10 mm
  • Height/depth 2 mm
  • Length: 5000 mm
  • Length of each section 100 mm
  • With end piece: No.
  • With connection set: No.
  • With protective cover: No.
  • Self-adhesive: Yes
  • Number of pins: 4
  • Connection type: Soldering
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

LED strip

Connectors (LED strips)

+ solder lugs

LED strip features

Dimmable

Flexible

Can be shortened

Self-adhesive

Type

Band

Factory colour

RGB

Colour

RGB

Total luminous flux

2070 lm

Use

Inside

Radiation angle

120°

Luminous flux (Φ) per unit

414 lm

Operating voltage

24 V

Connection

Soldering

Dim

(L x W x H) 5000 x 10 x 2 mm

Power consumption per unit

14.4 W

LEDs

60 pc(s)

Width

10 mm

Height

2 mm

Length

5000 mm

Unit length

5000 mm

IP20

n.rel.

Yes

Protection class

III

Built-in LED

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3152011 EVN LSTRSB2024305099 LSTRSB2024305099 LED strip + solder lugs 24 V 5000 mm RGB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3152011 EVN LSTRSB2024305099 LSTRSB2024305099 LED strip + solder lugs 24 V 5000 mm RGB 1 pc(s)

Description

Shortened and flexible RGB LED strip with high-performance LED chips. In comparison to conventional LED chips, the bright super-bright LED chips on this strip achieve a much higher light yield with the same power consumption or comparable light yield with low power consumption. The RGB strip is perfectly suited to implement a variety of lighting scenarios. No matter, whether ambient lighting in e.g. living room, bedroom corridor, or more. There are virtually no limits to fantasy! Important: In order to prevent overheating of the strip, it should only be installed on heat-conducting surfaces, preferably in aluminum profiles. The technical specifications are maximum values and are only reached at full power. The light yield is max. 414lm per meter.

This text is machine translated.