• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN IC20481302840 IC20481302840 LED strip EEC: E (A - G) open cable ends 48 V 5 m Neutral white 1 pc(s)

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Neutral white
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Can be shortened

Colour

Neutral white

Colour temperature type

4000 K

Use

Inside

Colour rendering index

100 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

1344 lm

Operating voltage

48 V

Connection

Soldering

Dim

(L x W x H) 5 m x 10 mm x 2.5 mm

Power consumption per unit

9.6 W

LEDs

130 pc(s)

LED number per unit

130

Width

10 mm

Height

2.5 mm

Length

5 m

Unit length

5000 mm

IP20

Min. temperature

-20 °C

Max. temperature

45 °C

E (A - G)

Yes

Colour rendering index

90-100

Weight

0.16 kg

Protection class

III

Built-in LED

Documents & Downloads

Datasheet

Datasheet 2483693 EVN IC20481302840 IC20481302840 LED strip EEC: E (A - G) open cable ends 48 V 5 m Neutral white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483693 EVN IC20481302840 IC20481302840 LED strip EEC: E (A - G) open cable ends 48 V 5 m Neutral white 1 pc(s)

Description

Short-cut and flexible LED strip with high-performance LED chips and current-constant. The IC's (current-constant) installed on this strip reduce the energy consumption compared to the other super-bright LED strips. Since the strip is operated with 48V/DC, lengths of up to max. 15m can be operated with single-sided infeed. This makes it possible to implement a wide range of applications, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc. even more energy-saving. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably on or in aluminum profiles. ta: -20°C - 45°C.

This text is machine translated.