• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN IC5448652802 LED strip EEC: F (A - G) open cable ends 48 V 5 m Warm white 1 pc(s)

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Warm white
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Can be shortened

Colour

Warm white

Use

Inside

Colour rendering index

100 Ra

Operating voltage

48 V

Connection

Soldering

Dim

(L x W x H) 5 m x 12 mm x 6 mm

Width

12 mm

Height

6 mm

Length

5 m

IP54

Min. temperature

-20 °C

Max. temperature

45 °C

F (A - G)

Protection class

III

Documents & Downloads

Datasheet

Datasheet 2483706 EVN IC5448652802 LED strip EEC: F (A - G) open cable ends 48 V 5 m Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483706 EVN IC5448652802 LED strip EEC: F (A - G) open cable ends 48 V 5 m Warm white 1 pc(s)

Description

Short-cut and flexible LED strip with high-performance LED chips and current-constant. The IC's (current-constant) installed on this strip reduce the energy consumption compared to the other super-bright LED strips. Since the strip is operated with 48V/DC, lengths of up to max. 30m can be operated with single-sided infeed. This makes it possible to implement a wide range of applications, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc. even more energy-saving. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably on or in aluminum profiles. The strip is also UV resistant. ta: -20°C - 45°C.

This text is machine translated.