• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LCL302 10 LED strip set open cable ends 12 V 82.00 mm Warm white 1 pc(s)

1/3
Product type
LED strip set
Connectors (LED strips)
open cable ends
LED strip features
Self-adhesive
Can be shortened
Colour
Warm white
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip set

Connectors (LED strips)

open cable ends

LED strip features

Self-adhesive

Can be shortened

Factory colour

Warm white

Colour

Warm white

Use

Inside

Light intensity I(V)

14 cd

Operating voltage

12 V

Connection

Open end cable

Dim

(L x W) 82.00 mm x 13 mm

Width

13 mm

Length

82.00 mm

Unit length

82.00 mm

IP66

Min. temperature

-25 °C

Max. temperature

60 °C

n.rel.

Material

Aluminium

Documents & Downloads

Datasheet

Datasheet 2483881 EVN LCL302 10 LED strip set open cable ends 12 V 82.00 mm Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483881 EVN LCL302 10 LED strip set open cable ends 12 V 82.00 mm Warm white 1 pc(s)

Description

LED module in 10er set as a chain with a total length of 1.75m. The LED modules can be used as well as the LED strips, whereby the separation can take place after each module. Aluminum cooling surfaces are mounted on the back of each module, which means that the use of aluminum profiles is no longer absolutely necessary during assembly. In addition to mounting using 3M adhesive tape, the individual modules can also be screwed on. Possible applications include direct or indirect lighting for living rooms, bedrooms, corridors and much more. The optical lens installed in these modules achieves a much larger beam angle. The cable length between 2 modules is 95mm and can be shortened to this length at any point. Technical data: TA: -25 to 60°C. The technical specifications refer to 1 module each.

This text is machine translated.