LED module in 5er set as a chain with a total length of 2.05m. The LED modules can be used as well as the LED strips, whereby the separation can take place after each module. Aluminum cooling surfaces are mounted on the back of each module, which means that the use of aluminum profiles is no longer absolutely necessary during assembly. In addition to mounting using 3M adhesive tape, the individual modules can also be screwed on. Possible applications include direct or indirect lighting for living rooms, bedrooms, corridors and much more. The optical lens installed in these modules achieves a much larger beam angle. The cable length between 2 modules is 350mm and can be shortened to this length at any point. Technical data: TA: -25 to 60°C. The technical specifications refer to 1 module each.
This text is machine translated.
Description
LED module in 5er set as a chain with a total length of 2.05m. The LED modules can be used as well as the LED strips, whereby the separation can take place after each module. Aluminum cooling surfaces are mounted on the back of each module, which means that the use of aluminum profiles is no longer absolutely necessary during assembly. In addition to mounting using 3M adhesive tape, the individual modules can also be screwed on. Possible applications include direct or indirect lighting for living rooms, bedrooms, corridors and much more. The optical lens installed in these modules achieves a much larger beam angle. The cable length between 2 modules is 350mm and can be shortened to this length at any point. Technical data: TA: -25 to 60°C. The technical specifications refer to 1 module each.