• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN SB5424602827 SB5424602827 LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Warm white
Operating voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Can be shortened

Colour

Warm white

Colour temperature type

2700 K

Colour rendering index

89 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

860 lm

Operating voltage

24 V

Connection

Soldering

Dim

(L x W x H) 5 m x 8 mm x 3 mm

Power consumption

9.6 W

LED number per unit

120

Width

8 mm

Height

3 mm

Length

5 m

Unit length

5000 mm

IP54

F (A - G)

Yes

Colour rendering index

80-89

Protection class

III

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484218 EVN SB5424602827 SB5424602827 LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white

User & Safety Instructions

User & Safety Instructions 2484218 EVN SB5424602827 SB5424602827 LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white

Description

Short-cut and flexible LED strip with high-performance LED chips. The superbright LED chips installed on this strip achieve a significantly higher light yield at the same power consumption, or comparable light yield at lower power consumption, compared to conventional LED chips. This makes it possible to implement a wide range of applications, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc. even more energy-saving. Even projects with high demands regarding the light yield can be realized with these strips. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. The light yield is 860lm per meter.

This text is machine translated.