• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN STR20241202802 STR20241202802 LED strip EEC: E (A - G) open cable ends 24 V 5 m Warm white

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Warm white
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Can be shortened

Colour

Warm white

Colour temperature type

3000 K

Use

Inside

Colour rendering index

89 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

1418 lm

Operating voltage

24 V

Connection

Soldering

Dim

(L x W x H) 5 m x 10 mm x 2 mm

Power consumption

14.4 W

Width

10 mm

Height

2 mm

Length

5 m

Unit length

5000 mm

IP20

E (A - G)

Yes

Colour rendering index

80-89

Protection class

III

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484276 EVN STR20241202802 STR20241202802 LED strip EEC: E (A - G) open cable ends 24 V 5 m Warm white

User & Safety Instructions

User & Safety Instructions 2484276 EVN STR20241202802 STR20241202802 LED strip EEC: E (A - G) open cable ends 24 V 5 m Warm white

Description

Short-cut and flexible LED strip for a variety of applications, such as direct or indirect room lighting, decorative and effective for living room, bedroom, hallway, kitchen and much more. There are almost no limits to the application possibilities. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. The light yield is max. 1418lm per meter.

This text is machine translated.