• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 103317 Power strip 3x Black, Silver PG connector 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVOline 103317 Power strip

  • 'EVOLine® the e-place design' Logo.<br><br>(Note: No changes needed as this appears to be an existing branded text/trademark, which should remain in its original form.)

Technical specifications

  • Cable guide: through the left end cap
Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

3.00 m

Used at

Indoors

Material

Aluminium

Plastic

Type

DESK data 3x

Plug type

PG connector

Operating voltage

230 V

Factory colour

Black

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612818 EVOline 103317 Power strip 3x Black, Silver PG connector 1 pc(s)

Description

Avoid crawling uncomfortable under the desk when power outlets need to be used often. Especially when mobile devices such as laptops and chargers are often used, these table sockets are the problem solvers and in the attractive design.

This text is machine translated.

Features

  • Casing made of aluminum
  • Two Modular adapter for patch cable RJ45 to RJ45, 1:1 connected, shielded.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)