• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00064 Hand tap set 3-piece metric M4.5 0.75 mm Right hand cutting DIN 352 HSS 1 Set

Product type
Hand tap set
Thread spec
metric
DIN standard
DIN 352
Thread size
M4.5
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

metric

DIN standard

DIN 352

Thread size

M4.5

Gradient

0.75 mm

Thread handedness

Right hand cutting

Thread length

16 mm

Tap hole size

3.75 mm

Material

HSS

Length

50 mm

Square neck

4.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221818 Exact 00064 Hand tap set 3-piece metric M4.5 0.75 mm Right hand cutting DIN 352 HSS 1 Set

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 6H.

Scope of delivery

  • 3-piece Set consisting of front. Center and trim.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)