• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00109 Hand tap Roughing tap metric M20 2.5 mm Right hand cutting DIN 352 HSS 1 pc(s)

Product type
Hand tap
Thread spec
metric
DIN standard
DIN 352
Thread size
M20
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

metric

DIN standard

DIN 352

Thread size

M20

Gradient

2.5 mm

Type

Roughing tap

Thread handedness

Right hand cutting

Thread length

40 mm

Tap hole size

17.5 mm

Material

HSS

Length

95 mm

Square neck

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221863 Exact 00109 Hand tap Roughing tap metric M20 2.5 mm Right hand cutting DIN 352 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)