• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00229 Hand tap Roughing tap metric M14 2 mm Left hand cutting DIN 352 HSS 1 pc(s)

Product type
Hand tap
Thread spec
metric
DIN standard
DIN 352
Thread size
M14
Thread handedness
Left hand cutting
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

metric

DIN standard

DIN 352

Thread size

M14

Gradient

2 mm

Type

Roughing tap

Thread handedness

Left hand cutting

Thread length

30 mm

Tap hole size

12 mm

Material

HSS

Length

80 mm

Square neck

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221941 Exact 00229 Hand tap Roughing tap metric M14 2 mm Left hand cutting DIN 352 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)