• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00405 Hand tap Finish tap metric (precision) Mf3.5 0.35 mm Right hand cutting DIN 2181 HSS 1 pc(s)

Product type
Hand tap
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf3.5
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf3.5

Gradient

0.35 mm

Type

Finish tap

Thread handedness

Right hand cutting

Thread length

9 mm

Tap hole size

3.15 mm

Material

HSS

Length

40 mm

Square neck

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222013 Exact 00405 Hand tap Finish tap metric (precision) Mf3.5 0.35 mm Right hand cutting DIN 2181 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)