• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00469 Hand tap set 2-piece metric (precision) Mf12 1.5 mm Right hand cutting DIN 2181 HSS 1 Set

Product type
Hand tap set
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 30.99
-26 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf12

Gradient

1.5 mm

Thread handedness

Right hand cutting

Material

HSS

Thread type

M12 x 1.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812961 Exact 00469 Hand tap set 2-piece metric (precision) Mf12 1.5 mm Right hand cutting DIN 2181 HSS 1 Set

Description

Features

  • Ground and profile ground
  • Tolerance 6H = ISO 2.

Scope of delivery

  • 2pcs Set consisting of: Pre and After cutting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)