• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00481 Handgewindebohrersatz M14x1,0 HSS Typ N 2tlg DIN2181 plus6 Hand tap set 2-piece metric (precision) Mf14 1 mm

Product type
Hand tap set
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf14
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf14

Gradient

1 mm

Thread handedness

Right hand cutting

Thread length

22 mm

Tap hole size

13 mm

Material

HSS

Length

70 mm

Square neck

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222088 Exact 00481 Handgewindebohrersatz M14x1,0 HSS Typ N 2tlg DIN2181 plus6 Hand tap set 2-piece metric (precision) Mf14 1 mm

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 6H.

Scope of delivery

  • 2 pieces. Set consisting of: Pre and After cutting

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)