• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00595 Hand tap set 2-piece metric (precision) Mf30 2 mm Right hand cutting DIN 2181 HSS 1 Set

Product type
Hand tap set
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf30
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf30

Gradient

2 mm

Thread handedness

Right hand cutting

Thread length

22 mm

Tap hole size

28 mm

Material

HSS

Length

90 mm

Square neck

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222199 Exact 00595 Hand tap set 2-piece metric (precision) Mf30 2 mm Right hand cutting DIN 2181 HSS 1 Set

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 6H.

Scope of delivery

  • 2 pieces. Set consisting of: Pre and After cutting

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)