• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00705 Hand tap Finish tap metric (precision) Mf8 0.75 mm Left hand cutting DIN 2181 HSS 1 pc(s)

Product type
Hand tap
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf8
Thread handedness
Left hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf8

Gradient

0.75 mm

Type

Finish tap

Thread handedness

Left hand cutting

Thread length

19 mm

Tap hole size

7.25 mm

Material

HSS

Length

50 mm

Square neck

4.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222285 Exact 00705 Hand tap Finish tap metric (precision) Mf8 0.75 mm Left hand cutting DIN 2181 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)