• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00736 Hand tap set 2-piece metric (precision) Mf24 1.5 mm Left hand cutting DIN 2181 HSS 1 Set

Product type
Hand tap set
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf24
Thread handedness
Left hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf24

Gradient

1.5 mm

Thread handedness

Left hand cutting

Thread length

22 mm

Tap hole size

22.5 mm

Material

HSS

Length

90 mm

Square neck

14.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222316 Exact 00736 Hand tap set 2-piece metric (precision) Mf24 1.5 mm Left hand cutting DIN 2181 HSS 1 Set

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 6H.

Scope of delivery

  • 2 pieces. Set consisting of: Pre and After cutting

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)