• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 00812 Hand tap set 3-piece BSW 1/8" 40 mm Right hand cutting DIN 2184 HSS 1 Set

Product type
Hand tap set
Thread spec
BSW
DIN standard
DIN 2184
Thread size
1/8"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

BSW

DIN standard

DIN 2184

Thread size

1/8"

Gradient

40 mm

Thread handedness

Right hand cutting

Thread length

12 mm

Tap hole size

2.6 mm

Material

HSS

Length

40 mm

Square neck

2.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222328 Exact 00812 Hand tap set 3-piece BSW 1/8" 40 mm Right hand cutting DIN 2184 HSS 1 Set

Description

If you want to cut an internal thread for tapping through and blind holes.

Scope of delivery

  • 3-piece Set consisting of front. Center and trim.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)