• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 01142 Hand tap set 2-piece G (BSP) 2" 11 mm Right hand cutting DIN 5157 HSS 1 Set

Product type
Hand tap set
Thread spec
G (BSP)
DIN standard
DIN 5157
Thread size
2"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

G (BSP)

DIN standard

DIN 5157

Thread size

2"

Gradient

11 mm

Thread handedness

Right hand cutting

Thread length

40 mm

Tap hole size

57 mm

Material

HSS

Length

160 mm

Square neck

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222450 Exact 01142 Hand tap set 2-piece G (BSP) 2" 11 mm Right hand cutting DIN 5157 HSS 1 Set

Description

If you want to cut an internal thread for tapping through and blind holes.

Scope of delivery

  • 2 pieces. Set consisting of: Pre and After cutting

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)