• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 01364 Hand tap set 3-piece UNC 5/8" 11 mm Right hand cutting DIN 351 HSS 1 Set

Product type
Hand tap set
Thread spec
UNC
DIN standard
DIN 351
Thread size
5/8"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

UNC

DIN standard

DIN 351

Thread size

5/8"

Gradient

11 mm

Thread handedness

Right hand cutting

Thread length

32 mm

Tap hole size

13.5 mm

Material

HSS

Length

80 mm

Square neck

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222545 Exact 01364 Hand tap set 3-piece UNC 5/8" 11 mm Right hand cutting DIN 351 HSS 1 Set

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 2B.

Scope of delivery

  • 3-piece Set consisting of front. Center and trim.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)