• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 02042 Einschnittgewindebohrer NPT1/8" HSS plus6 Tapping head NPT 1/8" 27 mm Right hand cutting DIN 352 HSS 1 pc(s)

Product type
Tapping head
Thread spec
NPT
DIN standard
DIN 352
Thread size
1/8"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tapping head

Thread spec

NPT

DIN standard

DIN 352

Thread size

1/8"

Gradient

27 mm

Thread handedness

Right hand cutting

Thread length

20 mm

Material

HSS

Square neck

5.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222754 Exact 02042 Einschnittgewindebohrer NPT1/8" HSS plus6 Tapping head NPT 1/8" 27 mm Right hand cutting DIN 352 HSS 1 pc(s)

Description

For manual or machine use. Form D = short design for tapping through and blind holes · Cone 1:16.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)