• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 02046 Tapping head NPT 3/4" 14 mm Right hand cutting DIN 352 HSS 1 pc(s)

Product type
Tapping head
Thread spec
NPT
DIN standard
DIN 352
Thread size
3/4"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tapping head

Thread spec

NPT

DIN standard

DIN 352

Thread size

3/4"

Gradient

14 mm

Thread handedness

Right hand cutting

Thread length

36 mm

Material

HSS

Square neck

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222758 Exact 02046 Tapping head NPT 3/4" 14 mm Right hand cutting DIN 352 HSS 1 pc(s)

Description

For manual or machine use. Form D = short design for tapping through and blind holes · Cone 1:16.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)