• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 02067 Tapping head metric M12 1.75 mm Right hand cutting DIN 352 HSS-E Shape B 1 pc(s)

Product type
Tapping head
Thread spec
metric
DIN standard
DIN 352
Thread size
M12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tapping head

Thread spec

metric

DIN standard

DIN 352

Thread size

M12

Gradient

1.75 mm

End cut shape

Shape B

Thread handedness

Right hand cutting

Thread length

29 mm

Material

HSS-E

Square neck

10.25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222769 Exact 02067 Tapping head metric M12 1.75 mm Right hand cutting DIN 352 HSS-E Shape B 1 pc(s)

Description

For manual or machine use. Shape B = with gate, 5-course gate for clearance holes. Shape B-AZ=particularly suitable for the processing of bronze, copper, nickel etc · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)