• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03384 CNC internal thread tap metric M6 1 mm Right hand cutting DIN 357 HSS-E 1 pc(s)

Product type
CNC internal thread tap
Thread spec
metric
DIN standard
DIN 357
Thread size
M6
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC internal thread tap

Thread spec

metric

DIN standard

DIN 357

Thread size

M6

Gradient

1 mm

Thread handedness

Right hand cutting

Thread length

32 mm

Material

HSS-E

Square neck

3.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223103 Exact 03384 CNC internal thread tap metric M6 1 mm Right hand cutting DIN 357 HSS-E 1 pc(s)

Description

If you want to cut an internal thread · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)