• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03387 CNC internal thread tap metric M12 1.75 mm Right hand cutting DIN 357 HSS-E 1 pc(s)

Product type
CNC internal thread tap
Thread spec
metric
DIN standard
DIN 357
Thread size
M12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC internal thread tap

Thread spec

metric

DIN standard

DIN 357

Thread size

M12

Gradient

1.75 mm

Thread handedness

Right hand cutting

Thread length

50 mm

Material

HSS-E

Square neck

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223106 Exact 03387 CNC internal thread tap metric M12 1.75 mm Right hand cutting DIN 357 HSS-E 1 pc(s)

Description

If you want to cut an internal thread · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)