• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03442 Kombi-Maschinengewindebohrer M4 HSSE plus6 Tapping combo head metric M4 0.7 mm Right hand cutting DIN 371 HS

Product type
Tapping combo head
Thread spec
metric
DIN standard
DIN 371
Thread size
M4
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tapping combo head

Thread spec

metric

DIN standard

DIN 371

Thread size

M4

Gradient

0.7 mm

Thread handedness

Right hand cutting

Thread length

14 mm

Material

HSS-E

Square neck

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223129 Exact 03442 Kombi-Maschinengewindebohrer M4 HSSE plus6 Tapping combo head metric M4 0.7 mm Right hand cutting DIN 371 HS

Description

Core hole drilling and tapping in 1 work · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)