• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04993 Tap wrench M4 - M10 DIN 1814

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Setting range: Thread BSW 5/32" - 3/8"
Product type

Tap wrench

Adjustment range

M4 - M10

Length

240 mm

DIN standard

DIN 1814

Material

Zinc die cast

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223637 Exact 04993 Tap wrench M4 - M10 DIN 1814

Description

Ausschraubbar arms. For the admission of thread tool with 4-edge.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)