• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04997 Tap wrench M18 - M27 DIN 1814

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Setting range: Thread BSW: 11/16" - 1"
Product type

Tap wrench

Adjustment range

M18 - M27

Length

650 mm

DIN standard

DIN 1814

Material

Zinc die cast

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223641 Exact 04997 Tap wrench M18 - M27 DIN 1814

Description

Ausschraubbar arms. For the admission of thread tool with 4-edge.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)