• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05406 Diagonal hole countersink 44 mm HSS Cylinder shank 1 pc(s)

Product type
Diagonal hole countersink
Ø
44 mm
Material
HSS
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diagonal hole countersink

Ø

44 mm

Angle

90°

Material

HSS

Material suitability

Metal

Working length

44 mm

Total length

115 mm

Tool holder

Cylinder shank

Shank Ø

15 mm

Content

1 pc(s)

Material (details)

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214804 Exact 05406 Diagonal hole countersink 44 mm HSS Cylinder shank 1 pc(s)

Description

With cylindrical shaft for lowering and deburring the drills. Especially well suited for long-spanning and lubricating materials. Chip removal through cross-hole.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)