• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05618 Countersink 31 mm Carbide metal Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 335-C
Ø
31 mm
Material
Carbide metal
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

31 mm

Angle

90°

Material

Carbide metal

Material suitability

Metal

Total length

71 mm

Tool holder

Cylinder shank

Shank Ø

12 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214909 Exact 05618 Countersink 31 mm Carbide metal Cylinder shank 1 pc(s)

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 385.99*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)